- RS Stock No.:
- 146-2865
- Mfr. Part No.:
- 832HD-25ML
- Brand:
- MG Chemicals
60 In stock - FREE next working day delivery available
Added
Price Each
£13.78
(exc. VAT)
£16.54
(inc. VAT)
Units | Per unit |
1 - 5 | £13.78 |
6 - 14 | £13.25 |
15 + | £12.93 |
- RS Stock No.:
- 146-2865
- Mfr. Part No.:
- 832HD-25ML
- Brand:
- MG Chemicals
Legislation and Compliance
- COO (Country of Origin):
- CA
Product Details
The 832HD 1:1 Epoxy Potting and Encapsulating Compound is a two-part, economical, flowable, electronic-grade epoxy that provides excellent physical, chemical, and electrical protection. It is very easy to use due its 1:1 mix ratio and because it is room temperature curable. In its cured state, it protects electronic assemblies against corrosion, static discharges, shocks, vibrations, and mechanical impacts.
Non-corrosive
Flowable and high durability
Very high tensile and compressive strength
Easy mix ratio 1A:1B by volume
Free of solvents
1static mixer included
Flowable and high durability
Very high tensile and compressive strength
Easy mix ratio 1A:1B by volume
Free of solvents
1static mixer included
Specifications
Attribute | Value |
---|---|
Product Material | Epoxy |
Package Type | Dual Cartridge |
Package Size | 25 mL |
Special Properties | Chemical Resistance, Harsh Resistance, Salt Water Resistance |
Cure Time | 24 h @ +25°C |
Hardness | 80 Shore D |
Thermal Conductivity | 0.27W/mK |
Maximum Operating Temperature | +150°C |
Minimum Operating Temperature | -40°C |
Volume Resistivity | 1.4 x 10^13Ω cm |
Viscosity Measurement | 2300 (Part B) cP, 5900 (Part A) cP |
Dielectric Strength | 15.8 kV/mm, 400 V/mil |
Odour | Ammoniacal, Sulphurous |
Physical Form | Liquid |
Operating Temperature Range | -40 → +150 °C |
Related links
- Potting Compounds
- MG Chemicals 832HT-375ML Black Epoxy Epoxy Resin Adhesive 375 ml
- MG Chemicals 832C-450ML Translucent Epoxy Potting Compound 450 mL
- MG Chemicals 832HD-50ML Epoxy Potting Compound 50 mL
- MG Chemicals 832FX-450ML Epoxy Potting Compound 450 mL
- MG Chemicals 832C-375ML Translucent Epoxy Epoxy Resin Adhesive 375 ml
- MG Chemical 832WC-3L Transparent Epoxy Potting Compound 3 L
- MG Chemical 4225-1.35L Transparent Epoxy Potting Compound 1.35 L